
XG4E-3032 | |
|---|---|
DigiKey Part Number | XG4E-3032-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-3032 |
Description | CONN PLUG 30POS IDC GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-3032 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock/Eject Hooks, Short |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 129,46100 Kč | 6 473,05 Kč |
| Unit Price without VAT: | 129,46100 Kč |
|---|---|
| Unit Price with VAT: | 156,64781 Kč |




