
XG8W-3031 | |
|---|---|
DigiKey Part Number | XG8W-3031-ND |
Manufacturer | |
Manufacturer Product Number | XG8W-3031 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG8W-3031 Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.453" (11.50mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass, Nickel |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,64880 Kč | 3 464,88 Kč |
| Unit Price without VAT: | 34,64880 Kč |
|---|---|
| Unit Price with VAT: | 41,92505 Kč |






