
XG5M-3032-N | |
|---|---|
DigiKey Part Number | OR993-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-3032-N |
Description | CONN RCPT 30POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-3032-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 114,33400 Kč | 1 143,34 Kč |
| 25 | 107,17360 Kč | 2 679,34 Kč |
| 70 | 99,65957 Kč | 6 976,17 Kč |
| 140 | 94,90193 Kč | 13 286,27 Kč |
| 280 | 90,37314 Kč | 25 304,48 Kč |
| 560 | 86,06255 Kč | 48 195,03 Kč |
| 1 050 | 82,33236 Kč | 86 448,98 Kč |
| 2 520 | 77,40638 Kč | 195 064,08 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |
















