Connector Cap (Cover) For XG5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG5S-1501

DigiKey Part Number
OR942-ND
Manufacturer
Manufacturer Product Number
XG5S-1501
Description
CONN SEMI-COVER 15POS FOR XG5M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For XG5 Series
Datasheet
 Datasheet
EDA/CAD Models
XG5S-1501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover)
Manufacturer
Omron Electronics Inc-EMC Div
Number of Positions
15
Series
For Use With/Related Products
XG5 Series
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,12900 Kč111,29 Kč
2510,43200 Kč260,80 Kč
509,93620 Kč496,81 Kč
1009,45960 Kč945,96 Kč
2508,86620 Kč2 216,55 Kč
5008,44288 Kč4 221,44 Kč
1 0008,03950 Kč8 039,50 Kč
2 5007,53602 Kč18 840,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč