
XG4A-5074 | |
|---|---|
DigiKey Part Number | Z6487-ND |
Manufacturer | |
Manufacturer Product Number | XG4A-5074 |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG4A-5074 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass, Nickel |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3BA-50PA-2.54DS(63) | Hirose Electric Co Ltd | 24 | 26-HIF3BA-50PA-2.54DS(63)-ND | 156,65000 Kč | Similar |
| HIF3MAW-50PA-2.54DS(63) | Hirose Electric Co Ltd | 49 | 26-HIF3MAW-50PA-2.54DS(63)-ND | 94,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 30 | 86,39267 Kč | 2 591,78 Kč |
| 120 | 78,33825 Kč | 9 400,59 Kč |
| 510 | 70,73690 Kč | 36 075,82 Kč |
| 1 020 | 67,36282 Kč | 68 710,08 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |









