
XG5M-5033-N | |
|---|---|
DigiKey Part Number | XG5M-5033-N-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-5033-N |
Description | CONN SOCKET 50POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Socket Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-5033-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Polarizing Tab | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 174,85025 Kč | 6 994,01 Kč |
| Unit Price without VAT: | 174,85025 Kč |
|---|---|
| Unit Price with VAT: | 211,56880 Kč |


















