
XG4A-5039-A | |
|---|---|
DigiKey Part Number | OR955-ND |
Manufacturer | |
Manufacturer Product Number | XG4A-5039-A |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50, 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG4A-5039-A Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Insulation Height 0.669" (17.00mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass, Nickel |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Keying Slot, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,13000 Kč | 495,13 Kč |
| 21 | 399,30190 Kč | 8 385,34 Kč |
| 105 | 356,45010 Kč | 37 427,26 Kč |
| 504 | 319,14502 Kč | 160 849,09 Kč |
| Unit Price without VAT: | 495,13000 Kč |
|---|---|
| Unit Price with VAT: | 599,10730 Kč |










