



XG4M-5030-T | |
|---|---|
DigiKey Part Number | OR987-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-5030-T |
Description | CONN RCPT 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-5030-T Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3MBW-50D-2.54R(63) | Hirose Electric Co Ltd | 16 | 26-HIF3MBW-50D-2.54R(63)-ND | 4,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,26800 Kč | 872,68 Kč |
| 40 | 79,11525 Kč | 3 164,61 Kč |
| 80 | 75,33825 Kč | 6 027,06 Kč |
| 120 | 73,21125 Kč | 8 785,35 Kč |
| 280 | 68,96343 Kč | 19 309,76 Kč |
| 520 | 66,01690 Kč | 34 328,79 Kč |
| 1 000 | 63,04209 Kč | 63 042,09 Kč |
| 2 520 | 59,06646 Kč | 148 847,48 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |




















