



XG4M-3430-T | |
|---|---|
DigiKey Part Number | OR977-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-3430-T |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-3430-T Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3BA-34D-2.54R(63) | Hirose Electric Co Ltd | 19 | 26-HIF3BA-34D-2.54R(63)-ND | 120,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 72,90500 Kč | 729,05 Kč |
| 25 | 68,33600 Kč | 1 708,40 Kč |
| 60 | 64,23983 Kč | 3 854,39 Kč |
| 120 | 61,17067 Kč | 7 340,48 Kč |
| 300 | 57,33993 Kč | 17 201,98 Kč |
| 540 | 55,01126 Kč | 29 706,08 Kč |
| 1 020 | 52,59896 Kč | 53 650,94 Kč |
| 2 520 | 49,34996 Kč | 124 361,90 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |





















