
XG4A-3432 | |
|---|---|
DigiKey Part Number | XG4A-3432-ND |
Manufacturer | |
Manufacturer Product Number | XG4A-3432 |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG4A-3432 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.657" (16.70mm) |
Series | Insulation Height 0.669" (17.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass, Nickel |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Mated Stacking Heights 23.5mm |
Fastening Type Latch Lock/Eject Hooks, Short | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 50 | 48,33320 Kč | 2 416,66 Kč |
| 100 | 46,02340 Kč | 4 602,34 Kč |
| 500 | 41,08090 Kč | 20 540,45 Kč |
| 1 000 | 39,12074 Kč | 39 120,74 Kč |
| 5 000 | 34,92505 Kč | 174 625,25 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |




