
XG5N-341 | |
|---|---|
DigiKey Part Number | OR1122-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-341 |
Description | CONN RCPT HSG 34POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-341 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 25 | 41,37440 Kč | 1 034,36 Kč |
| 50 | 39,39220 Kč | 1 969,61 Kč |
| 100 | 37,51080 Kč | 3 751,08 Kč |
| 300 | 34,71110 Kč | 10 413,33 Kč |
| 500 | 33,48216 Kč | 16 741,08 Kč |
| 1 000 | 31,88462 Kč | 31 884,62 Kč |
| 2 500 | 29,88973 Kč | 74 724,32 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |









