50 Position Rectangular Socket Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3MBW-50D-2.54R(63)

DigiKey Part Number
26-HIF3MBW-50D-2.54R(63)-ND
Manufacturer
Manufacturer Product Number
HIF3MBW-50D-2.54R(63)
Description
CONN HOUSING 2.54MM DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
HIF3MBW-50D-2.54R(63) Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Hirose Electric Co Ltd
Fastening Type
Latch Holder
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Socket
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
50
Contact Finish Thickness
5.90µin (0.150µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
4081,55100 Kč3 262,04 Kč
12075,46333 Kč9 055,60 Kč
52068,04685 Kč35 384,36 Kč
1 00064,98083 Kč64 980,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč