50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4M-5030

DigiKey Part Number
OR925-ND
Manufacturer
Manufacturer Product Number
XG4M-5030
Description
CONN RCPT 50POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
XG4M-5030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
50
Contact Finish Thickness
5.90µin (0.150µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1071,07800 Kč710,78 Kč
4064,44800 Kč2 577,92 Kč
8061,36925 Kč4 909,54 Kč
12059,63783 Kč7 156,54 Kč
28056,17564 Kč15 729,18 Kč
52053,77548 Kč27 963,25 Kč
1 00051,35229 Kč51 352,29 Kč
2 52048,11300 Kč121 244,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč