
XG4U-5004 | |
|---|---|
DigiKey Part Number | XG4U-5004-ND |
Manufacturer | |
Manufacturer Product Number | XG4U-5004 |
Description | STRAIN RELIEF 50POS WITH LOCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4U-5004 Models |
Category | Accessory Type Strain Relief |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 50 |
Series | For Use With/Related Products XG4 Series |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,79900 Kč | 407,99 Kč |
| 25 | 38,23320 Kč | 955,83 Kč |
| 50 | 36,40640 Kč | 1 820,32 Kč |
| 200 | 33,01095 Kč | 6 602,19 Kč |
| 400 | 31,43505 Kč | 12 574,02 Kč |
| 600 | 30,54858 Kč | 18 329,15 Kč |
| 1 000 | 29,46712 Kč | 29 467,12 Kč |
| 2 600 | 27,54720 Kč | 71 622,72 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |



