
XG5M-5032-N | |
|---|---|
DigiKey Part Number | OR982-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-5032-N |
Description | CONN RCPT 50POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-5032-N Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,81300 Kč | 2 418,13 Kč |
| 40 | 219,26625 Kč | 8 770,65 Kč |
| 80 | 208,79888 Kč | 16 703,91 Kč |
| 120 | 202,91242 Kč | 24 349,49 Kč |
| 280 | 191,14479 Kč | 53 520,54 Kč |
| 520 | 182,98425 Kč | 95 151,81 Kč |
| 1 000 | 174,74431 Kč | 174 744,31 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |


















