
XF3M-1615-1B | |
|---|---|
DigiKey Part Number | OR1214TR-ND - Tape & Reel (TR) OR1214CT-ND - Cut Tape (CT) OR1214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-1615-1B |
Description | CONN FFC FPC 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-1615-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 31,57240 Kč | 789,31 Kč |
| 50 | 30,06500 Kč | 1 503,25 Kč |
| 100 | 28,62870 Kč | 2 862,87 Kč |
| 250 | 26,83460 Kč | 6 708,65 Kč |
| 500 | 25,55330 Kč | 12 776,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,64767 Kč | 35 471,51 Kč |
| 3 000 | 22,51959 Kč | 67 558,77 Kč |
| 4 500 | 21,88510 Kč | 98 482,95 Kč |
| 7 500 | 21,11108 Kč | 158 333,10 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |











