




DS04-254-2-06BK-SMT | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2-06BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-06BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-06BK-SMT Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.167" (4.25mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.639" (16.24mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 28 | 20,30821 Kč | 568,63 Kč |
| 112 | 18,09205 Kč | 2 026,31 Kč |
| 252 | 16,91337 Kč | 4 262,17 Kč |
| 504 | 15,98806 Kč | 8 057,98 Kč |
| 1 008 | 15,14294 Kč | 15 264,08 Kč |
| 2 520 | 14,15240 Kč | 35 664,05 Kč |
| 5 012 | 13,50190 Kč | 67 671,52 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




