
XF2M-0615-1A | |
|---|---|
DigiKey Part Number | OR1110TR-ND - Tape & Reel (TR) OR1110CT-ND - Cut Tape (CT) OR1110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-0615-1A |
Description | CONN FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-0615-1A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20542-006E-01 | I-PEX | 4 470 | 5378-20542-006E-01CT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 25 | 19,58680 Kč | 489,67 Kč |
| 50 | 18,65460 Kč | 932,73 Kč |
| 100 | 17,76220 Kč | 1 776,22 Kč |
| 250 | 16,64804 Kč | 4 162,01 Kč |
| 500 | 15,85266 Kč | 7 926,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,67018 Kč | 22 005,27 Kč |
| 3 000 | 13,97011 Kč | 41 910,33 Kč |
| 4 500 | 13,57633 Kč | 61 093,49 Kč |
| 7 500 | 13,09612 Kč | 98 220,90 Kč |
| 10 500 | 12,78912 Kč | 134 285,76 Kč |
| 15 000 | 12,47169 Kč | 187 075,35 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











