



XF2M-2215-1A | |
|---|---|
DigiKey Part Number | OR720TR-ND - Tape & Reel (TR) OR720CT-ND - Cut Tape (CT) OR720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-2215-1A |
Description | CONN FPC 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-2215-1A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,66300 Kč | 366,63 Kč |
| 25 | 34,35280 Kč | 858,82 Kč |
| 50 | 32,71480 Kč | 1 635,74 Kč |
| 100 | 31,15050 Kč | 3 115,05 Kč |
| 250 | 29,19812 Kč | 7 299,53 Kč |
| 500 | 27,80430 Kč | 13 902,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,73095 Kč | 38 596,43 Kč |
| 3 000 | 24,50362 Kč | 73 510,86 Kč |
| 4 500 | 23,81318 Kč | 107 159,31 Kč |
| 7 500 | 22,97114 Kč | 172 283,55 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |





