
XF2M-1215-1A | |
|---|---|
DigiKey Part Number | OR861TR-ND - Tape & Reel (TR) OR861CT-ND - Cut Tape (CT) OR861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-1215-1A |
Description | CONN FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-1215-1A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 25 | 28,77560 Kč | 719,39 Kč |
| 50 | 27,39820 Kč | 1 369,91 Kč |
| 100 | 26,09000 Kč | 2 609,00 Kč |
| 250 | 24,45428 Kč | 6 113,57 Kč |
| 500 | 23,28678 Kč | 11 643,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,54997 Kč | 32 324,95 Kč |
| 3 000 | 20,52191 Kč | 61 565,73 Kč |
| 4 500 | 19,94362 Kč | 89 746,29 Kč |
| 7 500 | 19,23837 Kč | 144 287,77 Kč |
| 10 500 | 18,78761 Kč | 197 269,90 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




