
XF2M-5015-1A | |
|---|---|
DigiKey Part Number | OR732TR-ND - Tape & Reel (TR) OR732CT-ND - Cut Tape (CT) OR732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-5015-1A |
Description | CONN FPC 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-5015-1A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 60,87300 Kč | 608,73 Kč |
| 25 | 57,06400 Kč | 1 426,60 Kč |
| 50 | 54,33860 Kč | 2 716,93 Kč |
| 100 | 51,74330 Kč | 5 174,33 Kč |
| 250 | 48,50204 Kč | 12 125,51 Kč |
| 500 | 46,18678 Kč | 23 093,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 42,74381 Kč | 64 115,72 Kč |
| 3 000 | 40,70553 Kč | 122 116,59 Kč |
| 4 500 | 39,55892 Kč | 178 015,14 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |











