



0757574200 | |
|---|---|
DigiKey Part Number | 900-0757574200TR-ND - Tape & Reel (TR) 900-0757574200CT-ND - Cut Tape (CT) 900-0757574200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0757574200 |
Description | CONN HEADER SMD 20POS 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757574200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.614" (15.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.177" (4.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 169,37000 Kč | 1 693,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 153,40426 Kč | 19 789,15 Kč |
| 258 | 146,08504 Kč | 37 689,94 Kč |
| 387 | 141,96873 Kč | 54 941,90 Kč |
| 645 | 136,94766 Kč | 88 331,24 Kč |
| 903 | 133,73936 Kč | 120 766,64 Kč |
| 1 290 | 130,42037 Kč | 168 242,28 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |



