



W7ED-12L | |
---|---|
DigiKey Part Number | 39-W7ED-12L-ND |
Manufacturer | |
Manufacturer Product Number | W7ED-12L |
Description | SENSOR CAPACITIVE OPN COL |
Customer Reference | |
Detailed Description | Capacitive Open Collector Connector |
Datasheet | Datasheet |
EDA/CAD Models | W7ED-12L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Capacitive | |
Output Type | Open Collector | |
Termination Style | Connector | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 210,59000 Kč | 210,59 Kč |
Unit Price without VAT: | 210,59000 Kč |
---|---|
Unit Price with VAT: | 254,81390 Kč |