
34-00069 | |
|---|---|
DigiKey Part Number | 1027-1029-ND |
Manufacturer | |
Manufacturer Product Number | 34-00069 |
Description | SENSOR RESISTIVE 3US ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive 3 µs Analog Solder Tab |
Datasheet | Datasheet |
Category | Sensor Type Resistive |
Manufacturer Interlink Electronics | Response Time 3 µs |
Series | Output Type Analog |
Packaging Bulk | Termination Style Solder Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,32000 Kč | 301,32 Kč |
| 5 | 273,85600 Kč | 1 369,28 Kč |
| 10 | 263,67200 Kč | 2 636,72 Kč |
| 25 | 251,48880 Kč | 6 287,22 Kč |
| 50 | 243,16940 Kč | 12 158,47 Kč |
| 200 | 228,52965 Kč | 45 705,93 Kč |
| 600 | 218,59233 Kč | 131 155,40 Kč |
| Unit Price without VAT: | 301,32000 Kč |
|---|---|
| Unit Price with VAT: | 364,59720 Kč |











