
34-00070 | |
|---|---|
DigiKey Part Number | 1027-1030-ND |
Manufacturer | |
Manufacturer Product Number | 34-00070 |
Description | SENSOR RESISTIVE 3US ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive 3 µs Analog Solder Tab |
Datasheet | Datasheet |
Category | Sensor Type Resistive |
Manufacturer Interlink Electronics | Response Time 3 µs |
Series | Output Type Analog |
Packaging Bulk | Termination Style Solder Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 5 | 323,24400 Kč | 1 616,22 Kč |
| 10 | 311,46300 Kč | 3 114,63 Kč |
| 25 | 297,38200 Kč | 7 434,55 Kč |
| 50 | 287,76080 Kč | 14 388,04 Kč |
| 200 | 270,83430 Kč | 54 166,86 Kč |
| 600 | 259,34175 Kč | 155 605,05 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |











