
34-00068 | |
|---|---|
DigiKey Part Number | 1027-1028-ND |
Manufacturer | |
Manufacturer Product Number | 34-00068 |
Description | SENSOR RESISTIVE 3US ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive 3 µs Analog Solder Tab |
Datasheet | Datasheet |
Category | Sensor Type Resistive |
Manufacturer Interlink Electronics | Response Time 3 µs |
Series | Output Type Analog |
Packaging Bulk | Termination Style Solder Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 5 | 223,67000 Kč | 1 118,35 Kč |
| 10 | 215,14600 Kč | 2 151,46 Kč |
| 25 | 204,94040 Kč | 5 123,51 Kč |
| 50 | 197,96920 Kč | 9 898,46 Kč |
| 200 | 185,71470 Kč | 37 142,94 Kč |
| 600 | 177,39600 Kč | 106 437,60 Kč |
| 1 000 | 173,89872 Kč | 173 898,72 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |











