
34-00004 | |
|---|---|
DigiKey Part Number | 1027-1014-ND |
Manufacturer | |
Manufacturer Product Number | 34-00004 |
Description | SENSOR RESISTIVE 3US ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive 3 µs Analog Solder Tab |
Datasheet | Datasheet |
Category | Sensor Type Resistive |
Manufacturer Interlink Electronics | Response Time 3 µs |
Series | Output Type Analog |
Packaging Box | Termination Style Solder Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 5 | 149,80000 Kč | 749,00 Kč |
| 10 | 143,79400 Kč | 1 437,94 Kč |
| 25 | 136,62960 Kč | 3 415,74 Kč |
| 50 | 131,72460 Kč | 6 586,23 Kč |
| 100 | 127,23530 Kč | 12 723,53 Kč |
| 500 | 118,18976 Kč | 59 094,88 Kč |
| 1 000 | 114,81874 Kč | 114 818,74 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |












