W7ED-12F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W7ED-12F
W7ED-12F
W7ED-12F

W7ED-12F

DigiKey Part Number
39-W7ED-12F-ND
Manufacturer
Manufacturer Product Number
W7ED-12F
Description
SENSOR CAPACITIVE OPN COL
Customer Reference
Detailed Description
Capacitive Open Collector Connector
Datasheet
 Datasheet
EDA/CAD Models
W7ED-12F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Last Time Buy
Sensor Type
Capacitive
Output Type
Open Collector
Termination Style
Connector
Voltage - Supply
5V ~ 15V
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1195,59000 Kč195,59 Kč
5179,63800 Kč898,19 Kč
10164,93200 Kč1 649,32 Kč
25145,54320 Kč3 638,58 Kč
50145,44760 Kč7 272,38 Kč
100145,34340 Kč14 534,34 Kč
500144,93556 Kč72 467,78 Kč
Manufacturers Standard Package
Unit Price without VAT:195,59000 Kč
Unit Price with VAT:236,66390 Kč