
SS-10-3D | |
|---|---|
DigiKey Part Number | Z4562-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-3D |
Description | SWITCH SNAP ACT SPST-NO 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-10-3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 150gf | |
Release Force | 25gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,62000 Kč | 76,62 Kč |
| 10 | 63,40300 Kč | 634,03 Kč |
| 25 | 58,80520 Kč | 1 470,13 Kč |
| 50 | 55,55100 Kč | 2 777,55 Kč |
| 100 | 52,48190 Kč | 5 248,19 Kč |
| 250 | 48,68192 Kč | 12 170,48 Kč |
| 500 | 44,76494 Kč | 22 382,47 Kč |
| 1 000 | 41,87687 Kč | 41 876,87 Kč |
| 5 000 | 41,84479 Kč | 209 223,95 Kč |
| Unit Price without VAT: | 76,62000 Kč |
|---|---|
| Unit Price with VAT: | 92,71020 Kč |










