SS-01-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-01-3
SS SERIES

SS-10-3

DigiKey Part Number
39-SS-10-3-ND
Manufacturer
Manufacturer Product Number
SS-10-3
Description
SWITCH SNAP ACT SPST-NO 10A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-10-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
150gf
Release Force
25gf
Operating Position
0.330" (8.4mm)
Pretravel
0.024" (0.6mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 870
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,36000 Kč59,36 Kč
1042,90000 Kč429,00 Kč
2542,70640 Kč1 067,66 Kč
5039,91920 Kč1 995,96 Kč
10039,88980 Kč3 988,98 Kč
Unit Price without VAT:59,36000 Kč
Unit Price with VAT:71,82560 Kč