
SS-01GL-F | |
|---|---|
DigiKey Part Number | Z11657-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL-F |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GL-F Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 16gf |
Packaging Tray | Release Force 2.039gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 74,81600 Kč | 748,16 Kč |
| 25 | 69,40240 Kč | 1 735,06 Kč |
| 50 | 65,56840 Kč | 3 278,42 Kč |
| 100 | 61,94410 Kč | 6 194,41 Kč |
| 250 | 57,45808 Kč | 14 364,52 Kč |
| 500 | 54,27942 Kč | 27 139,71 Kč |
| 1 000 | 51,27355 Kč | 51 273,55 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |











