
PMR209MB5470M100R30 | |
|---|---|
DigiKey Part Number | 399-7510-ND |
Manufacturer | |
Manufacturer Product Number | PMR209MB5470M100R30 |
Description | FILTER RC 100 OHMS/0.047UF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.047µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | PMR209MB5470M100R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 0.047µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 250VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.728" L x 0.287" W (18.50mm x 7.30mm) | |
Height | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 89,45100 Kč | 894,51 Kč |
| 25 | 82,49680 Kč | 2 062,42 Kč |
| 50 | 77,60020 Kč | 3 880,01 Kč |
| 100 | 72,99530 Kč | 7 299,53 Kč |
| 400 | 64,58933 Kč | 25 835,73 Kč |
| 800 | 60,75325 Kč | 48 602,60 Kč |
| 1 200 | 58,61434 Kč | 70 337,21 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |











