
0151341406 | |
|---|---|
DigiKey Part Number | WM17239-ND |
Manufacturer | |
Manufacturer Product Number | 0151341406 |
Description | CABLE ASSY RECT 14POS SKT TO SKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151341406 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 14 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 151,52200 Kč | 1 515,22 Kč |
| 25 | 142,02200 Kč | 3 550,55 Kč |
| 50 | 135,23560 Kč | 6 761,78 Kč |
| 100 | 128,78280 Kč | 12 878,28 Kč |
| 250 | 120,72172 Kč | 30 180,43 Kč |
| 500 | 114,96364 Kč | 57 481,82 Kč |
| 1 000 | 109,48210 Kč | 109 482,10 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |












