
1011-054-1205 | |
|---|---|
DigiKey Part Number | 1734-1011-054-1205-ND |
Manufacturer | |
Manufacturer Product Number | 1011-054-1205 |
Description | RET SLEEVE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-054-1205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 12 | |
For Use With/Related Products | DTM Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 21,71200 Kč | 542,80 Kč |
| 50 | 20,67460 Kč | 1 033,73 Kč |
| 100 | 19,68770 Kč | 1 968,77 Kč |
| 250 | 18,45304 Kč | 4 613,26 Kč |
| 500 | 17,57154 Kč | 8 785,77 Kč |
| 2 000 | 15,93423 Kč | 31 868,46 Kč |
| 4 000 | 15,17400 Kč | 60 696,00 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











