RTD Platinum (Pt) 3851ppm/°C Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM311-AAC0BG1BAB4A1

DigiKey Part Number
4614-TM311-AAC0BG1BAB4A1-ND
Manufacturer
Manufacturer Product Number
TM311-AAC0BG1BAB4A1
Description
TEMPERATURE SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3851ppm/°C Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-40°C ~ 85°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3851ppm/°C
Current
23 mA
Mounting Type
Panel Mount
Grade
-
Qualification
-
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 875,95000 Kč4 875,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4 875,95000 Kč
Unit Price with VAT:5 899,89950 Kč