New Product
Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6K-08F-Y-TR

DigiKey Part Number
39-P6K-08F-Y-TR-ND - Tape & Reel (TR)
39-P6K-08F-Y-TRCT-ND - Cut Tape (CT)
39-P6K-08F-Y-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6K-08F-Y-TR
Description
G6K'S SURFACE MOUNT SOCKET
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
G6K-2P-Y and G6KU-2P-Y Relays
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,33000 Kč196,33 Kč
10174,93400 Kč1 749,34 Kč
25167,06000 Kč4 176,50 Kč
50161,32760 Kč8 066,38 Kč
100155,79050 Kč15 579,05 Kč
250148,75656 Kč37 189,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900139,44329 Kč125 498,96 Kč
Manufacturers Standard Package
Unit Price without VAT:196,33000 Kč
Unit Price with VAT:237,55930 Kč