
P6K-08F-TR | |
|---|---|
DigiKey Part Number | 39-P6K-08F-TR-ND - Tape & Reel (TR) 39-P6K-08F-TRCT-ND - Cut Tape (CT) 39-P6K-08F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6K-08F-TR |
Description | G6K'S SURFACE MOUNT SOCKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 8 |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style PC Pin |
Part Status Active | For Use With/Related Products G6K-2P Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 10 | 174,93400 Kč | 1 749,34 Kč |
| 25 | 167,06000 Kč | 4 176,50 Kč |
| 50 | 161,32760 Kč | 8 066,38 Kč |
| 100 | 155,79050 Kč | 15 579,05 Kč |
| 250 | 148,75656 Kč | 37 189,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 139,44329 Kč | 125 498,96 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |



