Parametric Equivalent




G6K-2P-Y DC6 | |
|---|---|
DigiKey Part Number | 39-G6K-2P-YDC6-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2P-Y DC6 |
Description | RELAY TELECOM DPDT 1A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2P-Y DC6 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4.8 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 6VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 341 Ohms |
Coil Current 17.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6K-2P DC6 | Omron Electronics Inc-EMC Div | 0 | G6K-2PDC6-ND | 89,68660 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 89,68660 Kč | 4 484,33 Kč |
| Unit Price without VAT: | 89,68660 Kč |
|---|---|
| Unit Price with VAT: | 108,52079 Kč |



