Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6KU-2P-Y DC3

DigiKey Part Number
39-G6KU-2P-YDC3-ND
Manufacturer
Manufacturer Product Number
G6KU-2P-Y DC3
Description
RELAY TELECOM DPDT 1A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6KU-2P-Y DC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
33 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
91 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1093,23100 Kč932,31 Kč
2589,03160 Kč2 225,79 Kč
5085,98260 Kč4 299,13 Kč
10083,03450 Kč8 303,45 Kč
25079,28928 Kč19 822,32 Kč
50076,56584 Kč38 282,92 Kč
1 00073,93438 Kč73 934,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč