Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2P-Y DC9

DigiKey Part Number
39-G6K-2P-YDC9-ND
Manufacturer
Manufacturer Product Number
G6K-2P-Y DC9
Description
RELAY TELECOM DPDT 1A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6K-2P-Y DC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
7.2 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Through Hole
Operate Time
3 ms
Coil Voltage
9VDC
Release Time
3 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
125VAC, 60VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 60W
Coil Resistance
795 Ohms
Coil Current
11.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1088,96900 Kč889,69 Kč
2584,96640 Kč2 124,16 Kč
5082,05600 Kč4 102,80 Kč
10079,24230 Kč7 924,23 Kč
25075,66840 Kč18 917,10 Kč
50073,06884 Kč36 534,42 Kč
1 00070,55790 Kč70 557,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč