Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2G-TR DC12

DigiKey Part Number
Z2656TR-ND - Tape & Reel (TR)
Z2656CT-ND - Cut Tape (CT)
Z2656DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2G-TR DC12
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2G-TR DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
9.1 mA
Coil Type
Non Latching
Features
-
Termination Style
J Lead
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.31 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1088,96900 Kč889,69 Kč
2584,96640 Kč2 124,16 Kč
5082,05600 Kč4 102,80 Kč
10079,24230 Kč7 924,23 Kč
25075,66840 Kč18 917,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90070,93404 Kč63 840,64 Kč
1 80068,49513 Kč123 291,23 Kč
2 70067,10704 Kč181 189,01 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč