G5LE-1A4-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G5LE-1A4-DC24
G5LE-1A4DC9
G5LE-1A4DC9

G5LE-1A4 DC9

DigiKey Part Number
39-G5LE-1A4DC9-ND
Manufacturer
Manufacturer Product Number
G5LE-1A4 DC9
Description
RELAY GEN PURPOSE SPST 10A 9V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5LE-1A4 DC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
-
Coil Current
45 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-25°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
200 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 516
Factory Stock: 500
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,37000 Kč34,37 Kč
1030,57800 Kč305,78 Kč
2529,20360 Kč730,09 Kč
5028,19960 Kč1 409,98 Kč
10027,23520 Kč2 723,52 Kč
25026,00916 Kč6 502,29 Kč
50025,11682 Kč12 558,41 Kč
1 00024,25508 Kč24 255,08 Kč
5 00022,36384 Kč111 819,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,37000 Kč
Unit Price with VAT:41,58770 Kč