
23MP02P40 | |
|---|---|
DigiKey Part Number | 145-23MP02P40-ND |
Manufacturer | |
Manufacturer Product Number | 23MP02P40 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Bushing, Strain Relief Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-1 | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 25 | 1,66720 Kč | 41,68 Kč |
| 50 | 1,58300 Kč | 79,15 Kč |
| 100 | 1,50930 Kč | 150,93 Kč |
| 250 | 1,41372 Kč | 353,43 Kč |
| 500 | 1,34636 Kč | 673,18 Kč |
| 1 000 | 1,28173 Kč | 1 281,73 Kč |
| 3 000 | 1,18596 Kč | 3 557,88 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



