


1147 | |
|---|---|
DigiKey Part Number | 3720-1147-ND |
Manufacturer | |
Manufacturer Product Number | 1147 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.100" (2.54mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Variable Size |
Packaging Bulk | Diameter - Inside Variable Size |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing, Strain Relief | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,63800 Kč | 8,19 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,33560 Kč | 33,39 Kč |
| 50 | 1,23880 Kč | 61,94 Kč |
| 100 | 1,15490 Kč | 115,49 Kč |
| 250 | 1,05324 Kč | 263,31 Kč |
| 500 | 0,98732 Kč | 493,66 Kč |
| 1 000 | 0,92811 Kč | 928,11 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











