


23MP05N40 | |
|---|---|
DigiKey Part Number | RPC7226-ND |
Manufacturer | |
Manufacturer Product Number | 23MP05N40 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 23MP05N40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | HPD, SV, SVT | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 50 | 2,41900 Kč | 120,95 Kč |
| 100 | 2,30140 Kč | 230,14 Kč |
| 250 | 2,15692 Kč | 539,23 Kč |
| 500 | 2,05402 Kč | 1 027,01 Kč |
| 1 000 | 1,95575 Kč | 1 955,75 Kč |
| 3 000 | 1,80968 Kč | 5 429,04 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



