Variable Size Bushing, Strain Relief Variable Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Size Bushing, Strain Relief Variable Size Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

1184

DigiKey Part Number
3720-1184-ND
Manufacturer
Manufacturer Product Number
1184
Description
BUSHING W/STR RELIEF PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
SJ, SJO, SJT, SPT-3
Panel Thickness
0.090" (2.29mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,63800 Kč8,19 Kč
101,49100 Kč14,91 Kč
251,33560 Kč33,39 Kč
501,23880 Kč61,94 Kč
1001,15490 Kč115,49 Kč
2501,05324 Kč263,31 Kč
5000,98732 Kč493,66 Kč
1 0000,92811 Kč928,11 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč