Variable Size Bushing, Strain Relief Variable Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Size Bushing, Strain Relief Variable Size Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

1157

DigiKey Part Number
3720-1157-ND
Manufacturer
Manufacturer Product Number
1157
Description
BUSHING W/STR RELIEF PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.062" (1.57mm)
Manufacturer
Heyco Products Corporation
Panel Cutout Dimensions
Variable Size
Packaging
Bulk
Diameter - Inside
Variable Size
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing, Strain Relief
Color
Black
For Use With/Related Products
SV, SVT
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,68000 Kč8,40 Kč
101,53300 Kč15,33 Kč
251,38600 Kč34,65 Kč
501,28080 Kč64,04 Kč
1001,19270 Kč119,27 Kč
2501,08936 Kč272,34 Kč
5001,02092 Kč510,46 Kč
1 0000,95982 Kč959,82 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč