
1555EF17GY | |
---|---|
DigiKey Part Number | 164-1555EF17GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555EF17GY |
Description | ENCLOSURE PC GRY 3.55"L X 3.55"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Cover Included 3.550" L x 3.550" W (90.17mm x 90.17mm) X 1.480" (37.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555EF17GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.550" L x 3.550" W (90.17mm x 90.17mm) | |
Height | 1.480" (37.59mm) | |
Area (L x W) | 12.6in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 360,15000 Kč | 360,15 Kč |
5 | 307,91000 Kč | 1 539,55 Kč |
10 | 287,78700 Kč | 2 877,87 Kč |
25 | 263,20800 Kč | 6 580,20 Kč |
50 | 246,01060 Kč | 12 300,53 Kč |
100 | 229,93610 Kč | 22 993,61 Kč |
250 | 228,60924 Kč | 57 152,31 Kč |
Unit Price without VAT: | 360,15000 Kč |
---|---|
Unit Price with VAT: | 435,78150 Kč |