



2361 | |
|---|---|
DigiKey Part Number | 36-2361-ND |
Manufacturer | |
Manufacturer Product Number | 2361 |
Description | ROUND SPACER #6 NYLON 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
Category | Diameter - Inside 0.128" (3.25mm) |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Features Self Retaining |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 100 | 3,39330 Kč | 339,33 Kč |
| 500 | 2,81080 Kč | 1 405,40 Kč |
| 1 000 | 2,59745 Kč | 2 597,45 Kč |
| 2 500 | 2,34514 Kč | 5 862,85 Kč |
| 5 000 | 2,17476 Kč | 10 873,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


