G5LE-1A4-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G5LE-1A4-DC24
G5LE-1 DC9
G5LE-1 DC9
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5LE-1 DC9

DigiKey Part Number
Z3296-ND
Manufacturer
Manufacturer Product Number
G5LE-1 DC9
Description
RELAY GEN PURPOSE SPDT 10A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5LE-1 DC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
-
Coil Current
45 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-25°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
200 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
1029,30200 Kč293,02 Kč
2519,10480 Kč477,62 Kč
5018,95760 Kč947,88 Kč
10018,94710 Kč1 894,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč